Easter Opening Hours and Delivery Dates here

Facom JET.C4GM4 Jet+ 4 Drawer Chest - 4 Modules Per Drawer - Black

Order Code:

86-5414

Brand: Facom MPN: JET.C4GM4 EAN-13: 3148518730983
  • Country of Origin: France
  • Not available for Export
  • View All

Discontinued


This chest is part of the Jet+ system from Facom which offers the ultimate in mobile tool storage. This unit has 4 drawers each with 4 separate modules and can be used alone or in combination with a roller cabinet to hold your tools and accessories.


  • 16 modules distributed in the 60 and 130mm drawers
  • 200mm can also be fitted with modules
  • Supplied with 12 partitions for 60mm drawers and removable partitions (not supplied)
  • Total drawer load capacity: 105kg
  • Total static load on worktop: 600kg
  • High storage capacity: 100 litres
  • Overall dimensions: 964 x 546 x 480mm
  • Colour: black
  • Manufacturer's part JET.C4GM4
Type Tool chest
Drawers 4
Width 964mm

Trustpilot