Easter Opening Hours and Delivery Dates here

Facom A.404J2 Torque screwdriver set 13-piece 2-10 Nm red handle

Order Code:

16-2964

Brand: Facom MPN: A.404J2 EAN-13: 3148516763853
Qty Unit Price (Inc VAT)
1+ £360.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Facom A.404J2 is a precision-engineered torque screwdriver set designed for applications requiring controlled torque settings from 2 to 10 Newton metres. This 13-piece set is equipped with a robust red handle for comfortable grip and ease of use, ensuring accurate application of torque for various fastening tasks. Its precise adjustment mechanism makes it suitable for engineering environments where consistent torque is critical, such as in the assembly of electronic devices, instrumentation, and sensitive mechanical components. The Facom A.404J2 offers reliability and repeatability, making it an essential tool for professionals who demand precision and consistency in their work.
Drive 1/4" (6.3 mm)
Product Type Torque screwdriver set
Torque (max.) 10Nm
Torque (min.) 2Nm
Weight 830g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot