Facom 840.F Lock-Back Knife With Bi-Material Handle

MPN
840.FPB
Brand
Facom
EAN-13
3148519062328
Order Code
86-5289
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £41.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

This lock-back knife from Facom has a 2-part polished stainless steel blade. One part is smooth for accurate cutting while the rest is serrated for more powerful cutting.


  • Quick one-handed opening
  • Knife includes window breaker function.
  • Universal hanging hook
  • Clip at the back allows direct hanging from belt etc
  • Blade length 77mm
  • Closed length 115mm
  • Overall length: 186mm
  • Supplied in nylon case
  • Weight 170g
  • Manufacturer's part 840.F
Type Lock-back knife
Closed length 115mm
Length 186mm

Reviews

Be the first to submit a review

Trustpilot