Facom 779.PEN LED Pen Light

Order Code:

49-4490

Brand: Facom MPN: 779.PEN EAN-13: 3148519007466
  • Country of Origin: China
  • View All

Discontinued


This powerful inspection light from Facom includes 6 LEDs and can operate continuously for up to 8 hours.


  • Holding clip to attach to fixing or to pocket when not in use
  • Splashproof to IP54
  • Includes magnetic bracket
  • Runs on 3 x AAA batteries (supplied)
  • Output 100lux at 1m
  • Dimensions 156 x 16mm
  • Manufacturer's part 779.PEN
Type Pen light
Dimension 156 x 16mm
Dimensions 156 x 16mm
Light Source LED
Output 100lux at 1m

Alternatives (1)

You may also like


Trustpilot