Facom 712A Clip-On Multimeter

MPN
712A
Brand
Facom
EAN-13
3148519011913
Order Code
86-5269
Country of Origin
China

Discontinued


This clip-on multimeter from Facom is ideal for maintenance on the move. It clips easily to belt, strap or tool bag so can be readily accessible.


  • DC/AC voltmeter: 0 to 600V
  • DC/AC ammeter: 0 to 400A
  • Ohmmeter: 0 to 40MΩ
  • Diode test
  • Continuity test with buzzer
  • Temperature measurement with K thermocouple
  • Suitable for use in difficult environments
  • RMS 600V CAT III
  • Manufacturer's part 712A
Type Multimeter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 400A
AC Voltage Max 600V
Display LCD

Trustpilot