Christmas Opening Hours and Delivery Dates here
Faber Kabel 051206 Connection Cable H07BQ-F 3 x 2.5mm² Orange

Faber Kabel 051206 Connection Cable H07BQ-F 3 x 2.5mm² Orange

Order Code:

64-4086

Brand: Faber Kabel MPN: 051206

Discontinued


The Faber Kabel 051206 is a Insulated Connection Cable PUR, H05/07BQF acc. to EN 50525-2-21. It is perfect for use in dry and wet environments for medium mechanical stress applications. The cable has a voltage rating of 500V, a bare copper conductor, with a PVC TM1, outer sheath.

The cable has a bare copper conductor, with a PVC TM1, outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -40°C to +80°C.

Applications: For connection of electrical tools on building sites or in cold environments.


  • Cable features: Oil-resistant, PUR coating, Harmonised
  • Cable type: H07BQ-F
  • Colour: Orange
  • Cross section (based on core number) (part 1 + 2): 3 x 2.5mm²
  • Halogen-free: No
  • Max. temperature range (fixed installation): +80°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads (part 1): 3g
  • Nominal voltage: 750 V
  • Outside diameter: 10.6mm
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 051206

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
Number of Cores 3
Insulation Material PVC
Length Sold Per Metre
Type Medium mechanical stress
Voltage Rating 750V

Trustpilot