Christmas Opening Hours and Delivery Dates here
Faber Kabel 050019 Flexible Cable Flame-retardant H05RR-F 2 x 0.75mm² Black

Faber Kabel 050019 Flexible Cable Flame-retardant H05RR-F 2 x 0.75mm² Black

Order Code:

64-3993

Brand: Faber Kabel MPN: 050019

Discontinued


The Faber Kabel 050019 is a Rubber Insulated Cable H05RR/RN-F acc. to EN 50525-2-21. The cable is ideal for connection of electrical appliances including vacuum cleaners, kitchen appliances, soldering iron etc. These have a low mechanical stress in households, kitchens and offices.

The cable has a fine stranded tinned copper conductor, with a cross-linked polyolefin outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -25°C to +60°C.


  • Cable features: Flame-retardant, Harmonised
  • Cable type: H05RR-F
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 2 x 0.75mm²
  • Max. temperature range (fixed installation): +60°C
  • Min. temperature range (fixed installation): -25°C
  • No. of leads (part 1): 2 x
  • Nominal voltage: 500V
  • Outside diameter: 6.2mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 050019

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
Insulation Material Rubber
Length Sold Per Metre
Type Equipment wire
Voltage Rating 500V

Trustpilot