Christmas Opening Hours and Delivery Dates here
Faber Kabel 020001 Sheathed Cable Flame-retardant NYM-J 1 x 10mm² Grey

Faber Kabel 020001 Sheathed Cable Flame-retardant NYM-J 1 x 10mm² Grey

Order Code:

64-4326

Brand: Faber Kabel MPN: 020001

Discontinued


The Faber Kabel 020001 is a Sheathed Flame Retardant Cable and is ideal for installation in, on or under plaster, in dry, damp or wet rooms as well as in walls and being laid in concrete. The cable can also be installed outdoors if protected against direct sun irradiation.

The grey coloured cable has a bare copper conductor, with a PVC outer sheath and has a voltage rating of 500V, and an operating temperature of -5°C to +70°C.


  • Cable type: NYM-J
  • Cable type: Sheathed cable
  • Cross section: 1 x 10mm²
  • Halogen-free: No
  • Manufacturer part No.: 020001
  • Max. temperature (fixed installation): +70°C
  • Max. temperature (flexible installation): +70°C
  • Min. temperature (fixed installation): +5°C
  • Min. temperature (flexible installation): +5°C
  • Nominal voltage: 500V
  • Outside diameter: 8mm
  • Shielded: No
  • Sold per metre: Yes
  • Supplied in Grey
  • Manufacturer's part: Faber Kabel 020001

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 1
Insulation Material PVC
Length Sold Per Metre
Type Flame retardant
Voltage Rating 500V

Trustpilot