FabConstruct RN35481 Ultimaker UM3, S3, S5, S5 Pro Brass Printing Nozzle 0.4mm

MPN
RN35481
Brand
FabConstruct
EAN-13
4260629954818
Order Code
18-9416
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 14/07/2026

FabConstruct RN35481 represents a high-quality 3D printing consumable, specifically engineered for precision in additive manufacturing processes. This product is a spool of 1.75mm PLA filament, available in a white colour, with a standard total weight of 1kg. Designed to deliver optimal performance through Brass Nozzle AA setups, this filament offers reliable extrusion characteristics crucial for detailed prototyping and production. The material's consistency and thermal stability make it suitable for engineering applications such as creating robust functional prototypes and parts, where both dimensional accuracy and ease of use are paramount.
Type Nozzles
Nozzle Diameter 0.4mm

Reviews

Be the first to submit a review

Trustpilot