FabConstruct RN35352 3D Printer Nozzle MK8 0.15mm

MPN
RN35352
Brand
FabConstruct
EAN-13
4260629953521
Order Code
18-9411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

FabConstruct RN35352 is a precision-engineered nozzle designed for MK8 3D printers, known for its ability to produce remarkably fine detail due to its 0.15 mm diameter. As a critical component of 3D printing consumables, this nozzle is ideal for applications requiring high-resolution print outputs, such as prototyping in industrial design and detailed modelling work. Manufactured with exacting standards, it provides consistent extrusion and is suitable for use with a variety of thermoplastic filaments, ensuring compatibility with diverse 3D printing projects. The RN35352 nozzle showcases FabConstruct's commitment to quality and precision.
Type Nozzles
Nozzle Diameter 0.15mm

Reviews

Be the first to submit a review

Trustpilot