FabConstruct RN35351 3D Printer Nozzle MK8 0.10mm

MPN
RN35351
Brand
FabConstruct
EAN-13
4260629953514
Order Code
18-9410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.07 £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

FabConstruct RN35351 is a precision-engineered MK8 nozzle with a diameter of 0.10 mm, specifically designed for 3D printing applications requiring high levels of detail and accuracy. This nozzle is part of the FabConstruct 3D printing consumables range and is identified by the unique barcode 04260629953514. Manufactured to high engineering standards, the RN35351 nozzle ensures smooth filament flow and optimal extrusion performance, making it suitable for intricate prototyping and micro-detailing tasks in engineering environments. The nozzle's robust construction is compatible with various filament materials, ensuring versatility across various printing projects.
Type Nozzles
Nozzle Diameter 0.1mm

Reviews

Be the first to submit a review

Trustpilot