F70C Mini Sharp 140mm Blue 325 Grit - Coarse

DMT Brand: DMT

The DMT F70 Diamond Whetstone that travels with you. It has a flip open lid/handle and a swivel ring for a key chain. 140 mm when open, this is the perfect pocket knife accessory. Effective on the hardest stainless steel blades, tools and sporting goods.

Handle folds easily for protected storage.

Coarse.
Blue. 325g.

Description Image Product Buy Pricing (Ex VAT) Type Material
DMT F70C Mini Sharp 140mm Blue 325 Grit - Coarse
DMT F70C Mini Sharp 140mm Blue 325 Grit - Coarse
Standard range
Order code: 95-4816
MPN: F70C

Despatched within 4 working days - 20 in stock
1+ £25.21
Price per unit Ex VAT
Whetstone Diamond coated
DMT F70E Mini Sharp 140mm Green 1200 Grit - Extra Fine
DMT F70E Mini Sharp 140mm Green 1200 Grit - Extra Fine
Standard range
Order code: 95-4817
MPN: F70E

Despatched within 4 working days - 1 in stock
1+ £26.19
Price per unit Ex VAT
Whetstone Diamond coated
DMT F70F Mini Sharp 140mm Red 600 Grit - Fine
DMT F70F Mini Sharp 140mm Red 600 Grit - Fine
Standard range
Order code: 95-4818
MPN: F70F

Despatched within 4 working days - 5 in stock
1+ £26.19
Price per unit Ex VAT
Whetstone Diamond coated
DMT F70X Mini Sharp 140mm Black 220 Grit - Extra Coarse
DMT F70X Mini Sharp 140mm Black 220 Grit - Extra Coarse
Standard range
Order code: 95-4819
MPN: F70X

Despatched within 4 working days - 3 in stock
1+ £25.21
Price per unit Ex VAT
Whetstone Diamond coated

Trustpilot