Eye Scope

MPN
116359
Brand
Invicta
Order Code
52-3102

Discontinued


Invicta's Eye Scope allows you to look at anything from fibres to flowers through the 60x magnifying hand-held digital microscope. The removeable docking base allows the microscope to be used in the hand as well as either way up. The easy to use focusing wheel, which can be used whichever way the Eye Scope is positioned, is ideal for younger children to operate and a simple push-button takes a picture instantly.

The Microscope easily connects to your computer via a USB plug-and-play connection and allows you to capture images and discuss your findings. The Eye Scope is provided with an extension cable allowing you to extend the reach of the microscope by 2m, providing the user with a total range of 3.7m. It also comes with pre-prepared slides for viewing in the docking base and a specimen cup for use in the upright position. Software is compatible with Windows 2000, SP4, XP, Vista & Windows 7.0.


  • Look at anything from fibres to flowers
  • 60x magnifying hand-held digital microscope
  • Removeable docking base
  • Can be used in the hand as well as either way up
  • Easy to use focusing wheel
  • Simple push-button takes a picture instantly
  • Connects to your computer via a USB plug-and-play connection
  • Capture images and discuss your findings
  • Extension cable allows a total range of 3.7m
  • Comes with pre-prepared slides
  • Specimen cup for use in the upright position
  • Software is compatible with Windows 2000, SP4, XP, Vista & Windows 7.0
Type Digital microscope
Magnification 60x
Easy to use focusing wheel
Interface USB

Trustpilot