Extra Heavy-Duty Gaffa Tape 50mm x 20m Black

Faithfull Brand: Faithfull

This Faithfull Extra Heavy-Duty Gaffa Tape is a rugged, super strong, waterproof cloth tape that works when you need to rely on it most.

Extreme conditions are no problem for this tape, excellent in low temperatures, it can be used in construction, cars, boats and garden projects. The super strength adhesive will stick to steel, aluminium, cloth, timber and most plastics.

Made in the UK.

This Faithfull Extra Heavy-Duty Gaffa Tape has the following specification:

Colour: Black
Width: 50mm
Length: 20m

Description Image Product Buy Pricing (Ex VAT) Colour Type
Faithfull 00455020BKTB6 Extra Heavy-Duty Gaffa Tape 50mm x 20m Black
Faithfull 00455020BKTB6 Extra Heavy-Duty Gaffa Tape 50mm x 20m Black
Standard range
Order code: 95-7307
MPN: 00455020BKTB6

Despatched within 2 working days - 100 in stock
1+ £7.18
Price per unit Ex VAT
Black Gaffer, Duct, Cloth Tape
Faithfull 00455020SITB6 Extra Heavy-Duty Gaffa Tape 50mm x 20m Silver
Faithfull 00455020SITB6 Extra Heavy-Duty Gaffa Tape 50mm x 20m Silver
Standard range
Order code: 95-7308
MPN: 00455020SITB6

Despatched within 2 working days - 50 in stock
1+ £5.99
Price per unit Ex VAT
Gaffer, Duct, Cloth Tape

Trustpilot