Extech TM55 Pocket Fold Up Penetration Thermometer

MPN
TM55
Brand
Extech
EAN-13
793950420553
Order Code
64-8046
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

The Extech Instruments TM55 is a Pocket Fold-Up Food Thermometer that is NFS Certified. It is used for measuring the temperature of liquids, pastes, and semi-solids for all purpose food checks. The TM55 was designed for use in the food industry, in homes, businesses, laboratories, agricultural applications (for soil), and educational facilities.

The TM55 has a IP65 splash proof rating and features a convenient 2.4 inch folding stainless steel food temperature probe. This device is shipped fully tested and calibrated and with proper use, will provide years of reliable service.

What's in the Box?
Extech TM55
Complete with CR2032 battery
Operating instructions


  • Measures from -40°C to +250°C
  • 61mm stainless steel probe (NSF certified)
  • Fast response time at <5 seconds in moving liquid
  • Large LCD display with 0.1° resolution
  • Auto power off (with disable) after 1 hour or when probe is placed in stored position
  • Probe can be positioned from 0° (storage) to 180° angle
  • Ultrasonically welded housing (waterproof IP65 rated) with anti-microbial additive
  • Built-in magnetized strip attaches to refrigerator
  • Dishwasher safe (top rack)
  • Dimensions: 116 x 38 x 20mm
  • Weight: 41.2g
  • Manufacturer's part: Extech Instruments TM55
Type Penetration thermometer
Dimensions 116 x 38 x 20mm
Measures from -40°C to +250°C
Temperature Range -40 to +250°C
Weight 41.2g

Reviews

Be the first to submit a review

Trustpilot