Extech SL510 Sound Level Meter 35-130 dB 31.5 Hz-8 kHz A/C Curve

Order Code:

09-1290

Brand: Extech MPN: SL510 EAN-13: 0793950475102
Qty Unit Price (Inc VAT)
1+ £153.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Extech's SL510 Sound Level Meter measures sound pressure levels from 35 to 130 dB and covers a frequency range of 31.5 Hz to 8000 Hz. This device is designed for precise sound monitoring in various environments, making it ideal for workplace safety assessments, environmental noise evaluations, and industrial applications. As a reliable decibel meter, it ensures accurate readings for maintaining compliance with sound regulations.
Type Sound level meter
Maximum Sound Level 130dB
Minimum Sound Level 35dB
Accuracy Class 1dB
Calibrated Manufacturer's standards (no certificate)
dB (C) accuracy 1dB
dB SPL (A) reading range 35 - 130 dB
dB SPL (C) reading range (min.) 35dB
Dimensions (L x W x H) 20 x 45 x 167 mm
Display LCD
Frequency Range 31.5 Hz - 8000 Hz
Height 167mm
Length 20mm
Max. frequency 8000Hz
Min. frequency 31.5Hz
Reading Type SPL
SPL resolution 0.1dB
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot