Extech SDL800 Vibration Meter and Data Logger

MPN
SDL800
Brand
Extech
UPC-12
793950438015
Order Code
51-8749
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £790.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The SDL800 Vibration Meter and Data Logger measures, displays and logs vibration data using a remote vibration sensor with magnetic adapter on 1.2m cable. It offers a wide frequency range of 10Hz to 1kHz, with basic accuracy of ±5%(+2 digits). Logged data readings are stored on an SD card (manually store 99 readings or continuously log data). The SD memory card allows easy transfer of collected data to a PC for further analysis in an Excel format.

Comes complete with a remote sensor, magnetic mount, 6xAA batteries, SD card, and hard carrying case. This meter is shipped fully tested and calibrated and, with proper use, will provide years of reliable service.


  • Remote vibration sensor with magnetic adaptor on 1.2m cable
  • Wide frequency range of 10Hz to 1kHz
  • Basic accuracy of ±(5% +2 digits); Meets ISO2954
  • RMS, Peak Value or Max Hold measurement modes
  • Adjustable data sampling rate
  • Offset adjustment used for zero function to make relative measurements
  • Large backlit LCD
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Record/Recall MIN, MAX, Data Hold and Auto power off
  • Built-in PC interface
  • Complete with remote sensor, magnetic mount, 6x AA batteries, SD card, and hard carrying case
Type Vibration meter
Flow Rate 0.05 - 19.99 cm/s
Adjustable data sampling rate
Interface PC

Reviews

Be the first to submit a review

Trustpilot