Extech SDL200 Digital Thermometer

MPN
SDL200
Brand
Extech
EAN-13
793950432105
Order Code
57-6154
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £331.55 £289.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech SDL200 4-channel data logging thermometer records data on an SD card in Microsoft Excel® format for easy transfer to a PC for analysis. The SDL200 is able to log 4 channels with 6 thermocouple types (J, K, E, T, R,S) and 2 channels with RTD (Pt100Ω) probes. Displays [T1, T2, T3, T4] or differential [T1-T2] reading. . The user can manually store 99 readings or set the logger to automatically store up to 20M samples with date and time stamp at a user selected sample rate. Supplied with 6 x AA batteries, four general purpose type-K bead wire temperature probes, SD card, and hard carrying case.
  • Sampling rates available are 0, 1, 2, 5, 10, 30, 60, 120, 300, 600, 1800, and 3600 seconds
  • Min/Max and Hold functions
  • Auto power off with disable function
  • Built-in PC interface (RS-232)
  • Manufacturers part no. SDL200
  • Dimensions 182 x 73 x 47.5mm (7.2 x 2.9 x 1.9in)
  • Weight: 500g (17.6oz)
Type Digital thermometer
Maximum Temperature Measurement +1700°C
Maximum Temperature +1700°C
Min. temperature -199°C
Resolution 0.1 to 1°C
Temperature Range -200 to +1700°C
Weight 500g (17.6oz)

Reviews

Be the first to submit a review

Trustpilot