Extech RPM10 Photo Contact Tachometer with InfraRed Thermometer

MPN
RPM10
Brand
Extech
EAN-13
793950461105
Order Code
51-8757
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £260.71 £260.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

The Extech RPM10 Photo/Contact Tachometer with built-in InfraRed Thermometer is a highly precise measuring instrument. It offers both non-contact and contact RPM measurements. The built-in infrared thermometer is used for non-contact surface temperature readings. The laser pointer beam provides accurate long distance measurements for photo tachometer measurements and also identifies the measurement spot for the non-contact temperature tests. This meter, with proper care, will provide years of safe reliable service. The meter has a switchable display modes: RPM, m/min and ft/min.
  • Built-in IR thermometer with laser measures remote surface temperature
  • Wide Temperature range of -20°C to 315°C
  • Fixed 0.95 emissivity, 6:1 distance to target ratio
  • Provides wide RPM and Linear Surface Speed measurements
  • Accurate to 0.05% with max resolution of 0.1rpm in either photo or contact mode
  • Large 5 digit LCD display
  • Non-contact Photo tachometer uses a laser for greater measuring distance up to 2m
  • Contact tachometer for RPM and surface speed measurements
  • Memory stores Min/Max/Last
  • Characters on display reverse direction depending on mode
  • Double moulded housing
  • Calibration possible to: ISO / DKD
  • Dimensions: (W x H x D) 80 x 210 x 50 mm
  • Display: LCD
  • Measurement range - contact-free speed: 10 - 99999 rpm
  • Measurement range - rotational speed: consumption 0.5 - 19999 rpm
  • Operating voltage: 4 x 1.5 mm Vdc
  • Product Specifications: measurement range -20°C to 315°C
  • Resolution 1°C
  • Accuracy ± 3°C or 3%
  • Optics ratio 6:1
  • Response time 500 ms
  • Fixed 0.95 emissivity.
  • Resolution speed: 0.1 rpm
  • RoHS compliant: yes
  • Rotational speed accuracy: ±0,05%
  • Weight: 300g

Supplied with 4x batteries (Type AA), Storage case, Reflector strips, 3x contact adapters and user manual.
Type Tachometer
Maximum Temperature Measurement +315°C
Accuracy ± 3°C or 3%
Channels 1
Memory stores Min/Max/Last
Resolution 1°C

Reviews

Be the first to submit a review

Trustpilot