Extech RH101 InfraRed Thermometer & Hygrometer

MPN
RH101
Brand
Extech
EAN-13
4016138397253
Order Code
57-6175
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Extech RH101 infrared thermometer and hygrometer features a super large backlit dual display. The main display is user selectable for IR or humidity, the secondary always displays ambient temperature. The IR thermometer has a laser point to simplify aiming at hard to reach or rotating surfaces. Supplied with 1 x PP3 9V battery, rubber holster, humidity / temperature sensor, and a user manual.


  • Hygrometer and infrared thermometer in one device
  • IR thermometer with target laser IR optics 8:1, emission level 0.95
  • External air humidity sensor with 1m (39in) spiral cable
  • Data hold and Max.
  • Auto power off
Type Hygrometer and IR thermometer
Maximum Humidity 95% RH
Maximum Temperature 500°C
Max. temperature +60°C
Min. temperature -20°C
Resolution 0.1°C
Temperature Range -50 to +500°C

Reviews

Be the first to submit a review

Trustpilot