Extech MA445 Series Clamp Meter Digital 11 Function True RMS CAT III 600V

MPN
MA445
Brand
Extech
EAN-13
0793950374450
Order Code
09-1271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £75.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

Extech's MA445 is a digital clamp meter designed with CAT III 600 V safety standards and features a 4000-count display. It functions as a multipurpose tester capable of measuring voltage, current, and frequency. Suitable for electrical diagnostics, it is ideal for professionals needing reliable and portable testing equipment.
Type Handheld multimeter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 41 x 229 x 77 mm
Display Digital
Display Count 4000
Frequency reading range 01 Hz - 1MHz
Height 77mm
Length 41mm
Maximum DC Current Measurement 400A
Measurement type (details) True RMS
Opening range of current clamps 30mm
Power supply (details) 3x AAA battery
Reading range - capacity 0.01 nF - 40mF
Temperature -40 to +1000°C
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 264g
Width 229mm

Reviews

Be the first to submit a review

Trustpilot