Extech MA440 Multimeter Clamp Meter 400A True RMS CAT III 600V 4000 Count

MPN
MA440
Brand
Extech
EAN-13
0793950374405
Order Code
09-1269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £41.96 £41.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

The Extech MA440 is a handheld digital multimeter featuring a clamp meter, suitable for voltage and current measurements up to CAT III 600 V. Designed for precise readings, it provides 4000 display counts, making it ideal for various electrical testing applications. Common uses include serving as a voltage tester, ammeter, and frequency tester in both professional and DIY settings.
Type Handheld multimeter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.001A
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 41 x 77 x 228 mm
Display Digital
Display Count 4000
Frequency reading range 01 Hz - 1MHz
Height 228mm
Length 41mm
Maximum DC Current Measurement 600V
Measurement type (details) Average
Opening range of current clamps 30mm
Power supply (details) 3x AAA battery
Reading range - capacity 0.01 nF -100µF
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 265g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot