Extech HD500 Psychrometer with InfraRed Thermometer

MPN
HD500
Brand
Extech
EAN-13
4016138508161
Order Code
51-8795
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £277.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Psychrometer HD500 combines thermometer and hygrometer in one device. The temperature is measured by a K-type temperature sensor for contact measurements. The built-in IR thermometer allows a contact-free measurement of surface. The HD-500 has a large, background lit three-way LC display and USB port.
  • Built-in InfraRed Thermometer for non-contact temperature measurement to 500°C
  • Large triple LCD backlit display
  • Min/Max, Data hold and Auto power off functions
  • Built-in USB port
  • Dimensions: (L x W x H) 255 x 75 x 50mm
  • Measuring range - humidity: 0 - 100% RH
  • Power supply: 9V battery pack
  • Product Specifications: Optics: 30:1
  • Dew point: -68°C to +60°C
  • Evaporation temperature: -21°C to +60°C
  • Temperature accuracy: K-Typ: ±1% +1°C
  • Weight: 350g
  • Includes Windows compatible software with USB cable, Type K bead wire probe, carrying case and 9V battery
Type IR thermometer
Maximum Temperature Measurement +500°C
Maximum Temperature +1372°C
Min. temperature -100°C
Resolution 0.1°C
Temperature accuracy K-Typ: ±1% +1°C
Temperature Range -20 to +500°C

Reviews

Be the first to submit a review

Trustpilot