Extech EZ40 Gas Leak Detector EzFlex 16" Gooseneck High Sensitivity

MPN
EZ40
Brand
Extech
EAN-13
0793950510407
Order Code
09-1263
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £102.35 £99.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech EZ40 is a reliable gas leak detector used for environmental testing. Manufactured by Extech, this device is designed to detect leaks in various gases. The Extech EZ40 is typically used in residential and commercial settings to ensure safety by identifying potential gas leaks.
Type Gas leak detector
Height 221mm
Length 46mm
Weight 520g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot