Extech EX623A Clamp Meter 6000-Counts IR Thermometer CAT III 600V NCV

MPN
EX623A
Brand
Extech
EAN-13
0793950376256
Order Code
09-1259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £181.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Extech EX623A is a digital clamp meter with a built-in IR thermometer, rated for CAT III 600 V. It is capable of measuring voltage, current, and frequency with 6000 display counts. This device is suitable for electrical professionals who need a reliable multipurpose tester for various diagnostic applications.
Type Clamp meter
Maximum DC Current Measurement 600A
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 45 x 96 x 241 mm
Display Digital
Display Count 6000
Displays 40 000 Counts
Frequency reading range 0.001 Hz -40MHz
Height 241mm
Length 45mm
Measurement type (details) True RMS
Misc Attribute Extech EX623A
Opening range of current clamps 32mm
Power supply (details) 9 V battery pack
Reading range - capacity 0.01 nF - 40mF
Reading range - resistance 0.1 Ω - 40MΩ
Resolution 10mA
Temperature -50 to +1000°C
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -50°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 315g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot