Extech EX470Kit Digital Multimeter

Order Code:

51-8790

Brand: Extech MPN: EX470Kit EAN-13: 4016138475395
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


This kit extends the operating range of a multimeter to the non-contact AC current measurement up to 200A. The multimeter EX470 is the flagship of the EX400 series.

The built-in infrared temperature measurement is perfect for preventive maintenance. With this, the congested branches can be detected quickly and safely. The current probe adapter CA200 then provides accurate measurement of the current path. The practical set is supplied in the soft bag CA900 .


  • True RMS-Multimeter EX470
  • AC-clip-on ammeter adapter CA200
  • Soft-Bag CA 900
  • Standard measurement ranges V, A, O, diode, continuity, hold
  • Capacitance, frequency, duty cycle measurement
  • Automatic range selection (auto range)
  • Display lighting
  • Temperature measurement with type K probe
  • Warning when test leads are incorrectly connected
  • Supplied with accompanying wire thermo-sensor for -20°C to +250 °C, DMM EX470 with accessories, AC-clip-on ammeter adapter CA200 and Soft-Bag CA900.

Trustpilot