Extech CO260 Detector CO2 & CO Temp. RH Dew & Wet Bulb for IAQ Analysis

MPN
CO260
Brand
Extech
EAN-13
0793950502600
Order Code
09-1243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £491.14 £490.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Extech CO260 Carbon dioxide detector, manufactured by Extech, measures CO2 levels from 0 to 9999 ppm. This gas detector is ideal for environmental testing and ensures accurate monitoring of carbon dioxide levels. It is commonly used in applications where indoor air quality is critical.
Type Carbon dioxide detector
Measurement Range 0 - 9999 ppm
Accuracy ± 10% / ± 20% (CO), ± 30% CO2)
Dim (L x W x H) 205 x 70 x 56 mm
Height 56mm
Length 205mm
Power supply (details) 4 x AA batteries with 1.5V or mains adapter (9 V)
Reading range (max.) 9999ppm
Reading range (min.) 0ppm
Weight 200g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot