Extech BR450W-A2 Ex View Endoscope 3.9mm Probe 1.5m IP67 Wireless

MPN
BR450W-A2
Brand
Extech
EAN-13
0793950634509
Order Code
09-1235
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1443.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The Extech BR450W-A2 endoscope features a slender 3.9 mm diameter and a flexible 1.5 m probe length, ideal for navigating tight spaces. This gooseneck inspection camera is designed for examining restricted or confined spaces that are difficult to access. Typically used in pipe inspections and other intricate industrial applications, this endoscopic camera provides a practical solution for visual examinations.
Type Endoscope
Probe Length 1.5m
Resolution 1280 x 720 Pixel
Ambient temperature 0 °C to +50°C
Field of View 90°
IP Rating IP67
Probe Diameter 3.9mm

Reviews

Be the first to submit a review

Trustpilot