Extech 480846 HF EM Radiation Tester 10MHz-8GHz Range for RF Detection

MPN
480846
Brand
Extech
EAN-13
0793950488461
Order Code
09-1233
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £532.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 2 in stockAvailable until stock exhausted

The Extech 480846 HF EM radiation tester is a reliable device manufactured by Extech, designed to detect high-frequency electromagnetic radiation. It is commonly used for identifying electrosmog levels in various environments. The tester features easy-to-read measurements, making it suitable for both professional and personal use in assessing EMR exposure.
Type HF EM radiation tester
Radiation Type EM Radiation
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 247 x 67 x 60 mm
Display Digital
Height 60mm
Length 247mm
Max. frequency 8GHz
Min. frequency 10MHz
Power supply (details) 9V battery.
Weight 250g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot