Christmas Opening Hours and Delivery Dates here

Expert E111102 Flexible Head Ratchet Spanner Set, 12 Piece

Order Code:

95-6025

Brand: Expert by Facom MPN: E111102 EAN-13: 3258951111024
Qty Was Unit Price (Ex VAT)
1+ £246.00 £170.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Britool 12 piece ratchet combination spanner set.

The spanners have a 12-point OGV® ratcheting ring end which is flexible through 180°, and provides 5° increments. The OGV® profile maximises the contact space with the nut for a longer lifetime. The direction is switched by turning the wrench.
The open end is angled at 15° from the handle axis (increment angle 30°).
Forged from Chrome Vanadium steel with a high chrome finish.
ISO 691 - ISO 1711-1.
Contents: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19mm.


Type Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot