Excell™ Laminated Stainless Steel 44mm Padlock

Master Lock Brand: Master Lock

The Master Lock Excell™ Laminated Stainless Steel Padlock has a laminated steel body encased in a stainless steel body cover for maximum strength and weatherability. Its octagonal shackle is made of chrome-plated boron carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering.

Commercial Excell™ offers a higher level of weatherability and security for applications in outdoor, corrosive and caustic environments.

This Master Lock Excell™ Laminated Stainless Steel Padlock has the following specification:

Body Width: 44mm
Shackle Height: 38mm
Shackle Thickness: 8mm
Shackle: Open

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock M1EURDLFSTSCC Excell™ Laminated Stainless Steel 44mm Padlock
Master Lock M1EURDLFSTSCC Excell™ Laminated Stainless Steel 44mm Padlock
Standard range
Order code: 96-5544
MPN: M1EURDLFSTSCC

Despatched within 4 working days - 50 in stock
1+ £14.15
Price per unit Ex VAT
Padlock
Master Lock M5EURDSTSCC Excell™ Laminated Stainless Steel 51mm Padlock
Master Lock M5EURDSTSCC Excell™ Laminated Stainless Steel 51mm Padlock
Standard range
Order code: 96-5545
MPN: M5EURDSTSCC

Despatched within 4 working days - 5 in stock
1+ £19.45
Price per unit Ex VAT
Padlock

Trustpilot