Easter Opening Hours and Delivery Dates here

Exact 1605649 Countersink Set 8-Piece, HSS, Rapid Tool Changes

Order Code:

11-8066

Brand: Exact MPN: 1605649 EAN-13: 4026558056494
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £76.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Exact 1605649 Countersink set is an 8-piece high-speed steel tool ideal for machining applications. This versatile set includes sizes ranging from 6.3 mm to 20.5 mm, making it suitable for a variety of countersinking needs. It is commonly used in woodworking and metalworking to create clean recessed holes for screws or bolts.
Type Countersink set
Diameter 6.3mm
Number of Flutes Various
Angle 90°
Length Assorted
Material HSS
Material (details) HSS
Material Suitability Metal
Tool Holder 1/4" (6.3 mm)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot