Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Visaton EX 60 S - 8 Ohm Square Electro Dynamic Exciter 6cm

Order Code:  

35-2957

 
Brand: Visaton  MPN: EX 60 S - 8 Ohm 
 Report an error

Discontinued

The Visaton EX 60 S electro dynamical exciter is used for stimulating bending waves on plates. The unit can be attached to the surface of the plate by glueing or screwing.

Typical applications include signal output in every application where normal speakers cannot be installed for optical reasons or for protection against environment conditions or vandalism.


Colour Black
Frequency N/A
Height 50mm
Impedance

Reviews


Be the first to submit a review