EWON FAC91201_0000 Antenna 1 piece(s) High-Performance Signal Booster

Order Code:

09-1217

Brand: EWON MPN: FAC91201_0000 EAN-13: 5055416014474
Qty Unit Price (Ex VAT)
1+ £54.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The EWON FAC91201_0000 Antenna, manufactured by EWON, is designed for seamless connectivity with gateways and interfaces. This antenna enhances the communication capabilities of devices, particularly in systems using Ethernet, Modbus, or CANopen protocols. It is typically utilised in industrial settings where reliable signal transmission is crucial.
Type Antenna
Max. operating temperature +85°C
Min. operating temperature -40°C
Misc Attribute HMS Industrial
Operating Temperature -40 up to +85 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot