EWO 245261 Tyre Pressure Gauge 12 bar Ergonomic Maintenance-friendly

Image Representative of Range

EWO 245261 Tyre Pressure Gauge 12 bar Ergonomic Maintenance-friendly

MPN
245261
Brand
EWO
EAN-13
4030875143690
Order Code
09-1210
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £114.53 £97.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The EWO 245261 pneumatic tyre pressure gauge is a high-quality tool produced by EWO, designed to measure air pressure up to 12 bar. It is an essential accessory for maintaining optimal tyre performance in vehicles and is compatible with various pneumatic tools. This gauge is typically employed in automotive workshops and garages for precise pressure monitoring.
Type Pneumatic tyre pressure gauge
Max. operating pressure 12bar

Reviews

Be the first to submit a review

Trustpilot