With the Edimax EW-7833, you can upgrade your wireless device to dual-band 802.11ac with the fastest possible USB 3.0 connectivity for blistering Wi-Fi speeds on the interference-free 5GHz frequency band.
The unit's high performance 3T3R MIMO (3 Transmitters, 3 Receivers Multiple Input Multiple Output) technology provides super-high speeds up to 1300Mbps and is backwards compatible with 802.11a/b/g/n wireless devices.
- 11ac super-fast Wi-Fi speed for HD streaming and gaming with transfer speeds up to 450Mbps (2.4GHz) or 1300Mbps (5GHz)
- USB 3.0 interface enables the USB adapter to achieve the super-fast speeds which 802.11ac can provide
- With beam-forming directional signals support, Wi-Fi performance is dramatically improved with better reliability, range and coverage and less wasted signals
- 3T3R MIMO technology uses three transmitter antennas and three receiver antennas for optimised performance
- Flexible fold-away embedded 180° adjustable antenna for optimum Wi-Fi performance
- Secure Wi-Fi: features 64/128-bit WEP, WPA & WPA2 encryption for high level of security
- Easy one-click setup features a hardware WPS (Wi-Fi protected Setup) button for easy wireless connections
- Supports Windows 7/8/8.1/10, MAC OS 10.7 above and Linux
- Edimax type EW-7833UAC, AC1750
Type |
USB wireless adaptor |
Interface |
USB |