Evolution RAGEBLADE210DIAMOND Diamond Blade, Continuous Rim 210 x 25.4mm

MPN
RAGEBLADE210DIAMOND
EAN-13
849713024831
Order Code
97-9039
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution RAGE® Diamond Blade has the following specification:

Diameter: 210mm
Bore: 25.4mm
Kerf: 2.2mm
Max. Speed: 4,500/rpm
Type: Continuous Rim


Reviews

Be the first to submit a review

Trustpilot