Evolution Power Tools 106-0003 R18BAT-Li5 EXT Battery 18V 5.0Ah Li-ion

MPN
106-0003
EAN-13
849713042446
Order Code
97-9166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £63.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Evolution R18BAT-Li5 EXT Battery has 25% higher capacity cells than the 4Ah model to deliver even longer run times, and is perfectly suited to powering Evolution Multi-Material cutting saws. Delivers up to 50 more cuts* per charge Vs Evolution 4Ah EXT battery.

*Based on internal cut testing.

Specification:

Amperage: 5.0Ah
Voltage: 18V
Chemistry: Li-ion
Number of Cells: 10
Weight: 720g
Charge Time: 60 min.


Reviews

Be the first to submit a review

Trustpilot