Evolution Power Tools 086-0001 R15VAC L Class Wet & Dry Vacuum 1000W 240V

MPN
086-0001
EAN-13
849713091543
Order Code
97-9151
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Evolution R15VAC Wet & Dry Vacuum is fitted with an L-Class filter that enables both wet and dry vacuuming without the need to change or remove the filter. Its powerful motor and strong airflow enable easy pickup of bulky building dust, dry debris, liquids, mud and more. There is also a powerful blower feature, ideal for dislodging debris from hard-to-reach areas.

The power take-off socket provides effective dust collection, it automatically starts when attached to a power tool. It has a compact design and carry handle, making it easy to transport between jobs. With onboard accessory storage for quick access to nozzles and a handy cable tidy.

The perfect wet & dry vacuum cleaner for your workshop and general cleaning tasks.

Supplied with:

1 x 1.8m Hose
2 x Extension Wands
1 x Wide Nozzle
1 x Crevice Nozzle
1 x Cartridge Filter
1 x Foam Filter
1 x Instruction Manual

Specification:

Input Power: 1,000W
Airflow: 42.5 L/sec.
Sound Pressure: 80 dB
Capacity: Wet 9 litre, Dry 8 litre
Overall Bin Capacity: 15 litre
Cable Length: 3m


Reviews

Be the first to submit a review

Trustpilot