Evolution Power Tools 014-0005 DWP1000 Evo-System Dirty Water Pump

MPN
014-0005
EAN-13
849713036377
Order Code
97-9229
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £162.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Evolution DWP1000 Evo-System Dirty Water Pump has been designed to use with the Evo-System EVO200 Engine. It has a robust, potable design that is protected by a sturdy steel frame, which also enhances the pump's portability. Features a 3in (75mm) diameter inlet and outlet ports, it pumps up to 1000 litres of water per minute. The perfect solution when you need to move water quickly and efficiently.

Supplied with an inlet filter which helps prevent unwanted debris from entering the pump.

Specification:

Flow Rate: 1000l/min.
Max. Solids: 8mm
Inlet & Output Diameter (Inlet Filter): 75mm
Pump Lift: 28m
Suction Height: 8m
Dimensions (H x D x W): 395 x 345 x 300mm
Weight: 10.7kg


Fuel Type Petrol

Reviews

Be the first to submit a review

Trustpilot