Evolution Power Tools 014-0004 GEN2800 Evo-System Generator Output 2.4Kw

MPN
014-0004
EAN-13
849713036360
Order Code
97-9227
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 07/11/2026

The Evolution GEN2800 Evo-System Generator has been designed to use with the Evo-System EVO200 Engine. Features switchable voltages, with the flick of the switch you can choose between 110 and 240 Volt. It also features Automatic Voltage Regulation, ensuring the voltage level is always consistent and accurate. Fitted with a robust and sturdy steel frame that provides essential protection in transportation and makes it easier to carry.

Ideal for a huge range of industries including: Construction, Agriculture, Automotive, Motorsport, Mobile Catering, Equestrian, Special Events and more.

Specification:

Constant Power @50Hz: 2.4kw / 3kVA
Max Power @50Hz: 2.8kw / 3.5kV
AC Output Sockets: 1 x 110V & 1 x 240V
Type: Self-Exciting, 2-Pole
Weight: 20.1kg


Fuel Type Petrol

Reviews

Be the first to submit a review

Trustpilot