Evolution Power Tools 014-0002 EVO200 Evo-System Engine 6.5Hp

MPN
014-0002
EAN-13
849713036353
Order Code
97-9226
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £232.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stockBack-order availability date - 01/11/2026

The Evolution EVO200 Evo-System Engine has a professional, robust and reliable design, with a recoil start. Offers superb value and ample power to the entire selection of outputs in the Evo-System range.

The wheel kit provides excellent mobility, even in tough site environments and the manual foot brake locks the unit in to position for secure operation. Also features a folding handle and output frame for convenient storage.

Specification:

Engine: Evolution 4-Stroke (Single Cylinder)
Engine Displacement: 200cc
Engine Power: 6.5hp
Fuel Tank Capacity: 3.1 Litres
Max Speed: 3150 rpm
Wheels (supplied detached) 8 Inch Rubber
Brake: Manual Foot Brake
Sound Power Level: 96 dB(A)
Size:
Folded & Wheels Attached (HxDxW): 520 x 600 x 540mm
Unfolded & Wheels Attached (HxDxW): 805 x 600 x 690mm
Weight: 29.1kg


Fuel Type Petrol

Reviews

Be the first to submit a review

Trustpilot