Evolution 80TBLADE14 Aluminium Cutting Chop Saw Blade 355 x 25.4mm x 80T

MPN
80TBLADE14
EAN-13
849713000514
Order Code
97-9202
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £118.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Evolution tungsten carbide tipped Aluminium Cutting Chop Saw Blade uses the highest-grade Japanese sourced carbide, a hardened steel blade body and ultra-precise brazing to create a fast cutting, long-lasting and vibration-free saw blade. Its narrow kerf design keeps wasted material to a minimum and saves you money with every cut.

Ideal for all grades of aluminium and non-ferrous metals.

Specification:

Diameter: 355mm
Bore: 25.4mm
Teeth: 80
Kerf: 2.4mm
Max. Speed: 1,600/rpm


Reviews

Be the first to submit a review

Trustpilot