Evolution 66TBLADE Mild Steel Cutting Chop Saw Blade 355 x 25.4mm x 66T

MPN
66TBLADE
EAN-13
849713000507
Order Code
97-9201
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £93.07 £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This Evolution Mild Steel Cutting Chop Saw Blade has the following specification:

Diameter: 355mm
Bore: 25.4mm
Teeth: 66
Kerf: 2.4mm
Max. Speed: 1,600/rpm


Reviews

Be the first to submit a review

Trustpilot