Evolution 046-0006 F210CMS TCT Multi-Purpose Compound Mitre Saw 210mm 1200W 240V

MPN
046-0006
EAN-13
849713069405
Order Code
97-9081
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Evolution F210CMS TCT Multipurpose Compound Mitre Saw utilises patented Evolution multipurpose cutting technology and will cut mild steel, non-ferrous metals, wood, even wood with embedded nails and plastic with a single blade. The top clamp and extendable fence provide increased work piece support for larger jobs.

The F210CMS Compound Mitre Saw is safer, faster and more economical than abrasive metal cutting saws. When cutting mild steel the saw produces no heat, no burrs and virtually no sparks. The cuts are clean and cool to touch, creating an instant workable finish. It is lightweight and portable, fitted with an integrated carry handle. The compact design makes it easy to store after use.

Supplied with: 1 x FURY® Multipurpose TCT Circular Saw Blade 210 x 25.4mm x 20T, 1 x F210CMS Work Piece Clamp, 1 x (Blade Change) Allen Key 6mm and 1 x Dust Bag

Specification:

Input Power: 1,200W.
No Load Speed: 3,750/min.
Cutting Capacity (W x D): Cross Cut (0° x 0°): 125 x 55mm, Bevel Cut (0° x 45°): 125 x 35mm, Mitre Cut (45° x 0°): 85 x 55mm, Compound Cut (45° x 45°): 85 x 35mm.
Max. Bevel Left: 45°, Max. Mitre Left/Right: 50°/50°.
Blade Size: 210 x 25.4mm Bore.
Dust Port Ø: 35mm.
Sound Pressure Level LPA: 97.14 dB(A).
Cable Length: 2m.
Weight: 5.8kg.


Reviews

Be the first to submit a review

Trustpilot