Evoluent VMCR 1544739 Keyboard Ergonomic design Black Right-hand use

Order Code:

18-9406

Brand: Evoluent MPN: VMCR EAN-13: 0852153015116
Qty Unit Price (Inc VAT)
1+ £96.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Evoluent VMCR 1544739 is an ergonomic right-hand use keyboard designed to complement an array of computer peripherals. This device combines comfort with function, catering to users who prioritise ergonomic efficiency in daily computing tasks. Its design is particularly geared towards reducing strain associated with traditional keyboard use, making it ideal for extended periods of typing in applications such as software engineering, data analysis, and technical writing environments where precision and ease of use are critical. The Evoluent VMCR's build prioritises user comfort and performance, making it an excellent choice for any demanding professional setting that requires sustained interaction with computing systems.
Type Ergonomic mouse
Charging Capacity (max.) 1W
Charging Capacity (min.) 1W
Data Input device Features Ergonomic
Depth 117mm
Height 77mm
Interfaces USB
No. of keys / Buttons 5
Product Type Ergonomic mouse
Sensor Type Optical
Suitable for (Input devices) Right-handers
Transfer Type USB
Weight 0.242
Width 89mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot