EVOline Mains & Equipment Cable Current Cable 626611

EVOline Brand: EVOline
The parts referenced, manufactured by EVOline, are diverse components designed to connect electrical devices through compact and flat plug configurations in a variety of colours and sizes.
Description Image Product Buy Pricing (Ex VAT) Connector 2 Colour Connector 1 Length Type
EVOline151200151100 Current Cable 1.5m Black Plug Mini Fix Compact Design
EVOline151200151100 Current Cable 1.5m Black Plug Mini Fix Compact Design
Standard range
Order code: 09-1189
MPN: 1512 0015 1100

Despatched within 4 working days - 14 in stock
1+ £13.15
10+ £12.36
Price per unit Ex VAT
Open cable ends Black PG plug 1.5m Current Cable
EVOline 1512 0015 1300 Plug Mini Fix Cable 1.5m White Extra Small Flat Plug
EVOline 1512 0015 1300 Plug Mini Fix Cable 1.5m White Extra Small Flat Plug
Standard range
Order code: 09-1190
MPN: 1512 0015 1300

Despatched within 4 working days - 19 in stock
1+ £13.15
10+ £12.52
Price per unit Ex VAT
Open cable ends White PG plug 1.5m Current Cable
EVOline 1512 0015 2100 Plug Mini Fix Cable 1.5m Black Small Flat Plug
EVOline 1512 0015 2100 Plug Mini Fix Cable 1.5m Black Small Flat Plug
Order code: 09-1191
MPN: 1512 0015 2100
1+ £18.37
Price per unit Ex VAT
GST plug Black PG plug 1.5m Current Cable
EVOline 1512 0015 2300 Plug Mini Fix Cable 1.5m White Flat Plug GST Socket
EVOline 1512 0015 2300 Plug Mini Fix Cable 1.5m White Flat Plug GST Socket
Standard range
Order code: 09-1192
MPN: 1512 0015 2300

Despatched within 4 working days - 6 in stock
1+ £18.37
Price per unit Ex VAT
GST plug White PG plug 1.5m Current Cable

Trustpilot