EVOline 151000155300 Cable Extension 16A White 1.50m Flat Angle Plug

Image Representative of Range

EVOline 151000155300 Cable Extension 16A White 1.50m Flat Angle Plug

MPN
151000155300
Brand
EVOline
EAN-13
4044657008060
Order Code
11-8033
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.88 £18.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The EVOline 151000155300 by Evoline is a white current cable extension rated at 16 A, with a length of 1.50 m and a cross-section of H05VV-F 3G 1.5 mm². This extension cable is ideal for home or office use, offering reliable power transmission for various electrical devices. Its compact design and durable materials make it suitable for both temporary and permanent installations.
Connector 1 PG Europlug
Connector 2 PG connector
Length 1.50m
Colour White
Type Cable extension
Cable standard H05VV-F 3G 1,5mm²
Conductor Cross Section 1.5mm²
IP Rating IP20
Max. load Capacity 3600W
Misc Attribute EVOline® Extension cable 1.5m
Nominal Current 16A
Operating Voltage 250V

Reviews

Be the first to submit a review

Trustpilot