EVOline 151000155100 Cable Extension 16A Black 1.50m Flat Angled Plug

Image Representative of Range

EVOline 151000155100 Cable Extension 16A Black 1.50m Flat Angled Plug

MPN
151000155100
Brand
EVOline
EAN-13
4044657008046
Order Code
11-8032
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.02 £18.72
10+ £17.71
100+ £17.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The EVOline 151000155100 Current Cable Extension is manufactured by EVOline and features a 16 A rating, black colour, and a length of 1.50 m with H05VV-F 3G 1.5 mm² wiring. This extension cable is ideal for extending power to appliances or equipment in both home and office environments. With reliable construction and flexibility, it suits various standard electrical needs.
Connector 1 PG Europlug
Connector 2 PG connector
Length 1.50m
Colour Black
Type Cable extension
Cable standard H05VV-F 3G 1,5mm²
Conductor Cross Section 1.5mm²
IP Rating IP20
Max. load Capacity 3600W
Misc Attribute EVOline® Extension cable 1.5m
Nominal Current 16A
Operating Voltage 250V

Reviews

Be the first to submit a review

Trustpilot