Evo-Stik TX528 Thixotropic Contact Adhesive

Evo-Stik Brand: Evo-Stik

This non-drip contact adhesive from Evo-Stik becomes less viscous when shaken or agitated so allows slight adjustment when fixing items. This makes it ideal for use on vertical or overhead surfaces. It is ideal for use with wood, metal, rubber, stone, ceramics glass and a range of other materials.

  • High strength with a permanent bond
  • Low odour
  • Supplied in 1 litre and 5 litre cans
Not suitable for use on polystyrene or cellulose painted surfaces.
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
Evo-Stik 30603375 TX528 Thixotropic Contact Adhesive 1 Litre
Evo-Stik 30603375 TX528 Thixotropic Contact Adhesive 1 Litre
Standard range
Order code: 87-2662
MPN: 30603375

Despatched within 2 working days - 3 in stock
1+ £25.40
Price per unit Ex VAT
1000ml Thixotropic White Can
Evo-Stik 30812991 TX528 Thixotropic Contact Adhesive 5 Litre
Evo-Stik 30812991 TX528 Thixotropic Contact Adhesive 5 Litre
Extended range
Order code: 87-2664
MPN: 30812991

Available to back orderPlease contact us for lead time
1+ £112.32
Price per unit Ex VAT
5000ml Thixotropic White Can

Trustpilot